Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479887310ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel51Y5229RL
Cut Tape51Y5229
Product RangeWE-PMI Series
Your Part Number
2,678 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 25+ | $1.190 |
| 100+ | $1.050 |
| 250+ | $1.020 |
| 500+ | $0.983 |
| 1000+ | $0.919 |
| 5000+ | $0.816 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479887310ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel51Y5229RL
Cut Tape51Y5229
Product RangeWE-PMI Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)850mA
Inductor ConstructionShielded
Saturation Current (Isat)125mA
Product RangeWE-PMI Series
Power Inductor Case-
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.3ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-PMI Series
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
850mA
Saturation Current (Isat)
125mA
Power Inductor Case
-
DC Resistance Max
0.3ohm
Product Length
2.5mm
Product Height
1mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
