Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479787222
Newark Part No.06W1235
Product RangeWE-PMI Series
Technical Datasheet
Packaging Options
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.143 |
| 10+ | $0.143 |
| 25+ | $0.143 |
| 50+ | $0.143 |
| 100+ | $0.143 |
| 250+ | $0.143 |
| 500+ | $0.143 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479787222
Newark Part No.06W1235
Product RangeWE-PMI Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max80mohm
Self Resonant Frequency60MHz
DC Current Rating1.5A
Inductor Case Style1008 [2516 Metric]
Inductor Case / Package1008 [2516 Metric]
Product RangeWE-PMI Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialIron Powder
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
60MHz
Inductor Case Style
1008 [2516 Metric]
Product Range
WE-PMI Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1mm
DC Resistance Max
80mohm
DC Current Rating
1.5A
Inductor Case / Package
1008 [2516 Metric]
Inductance Tolerance
± 20%
Core Material
Iron Powder
Product Width
2mm
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate