0
0 Items$0.00

60MHz Multilayer Inductors :

21 Products Found
Find a huge range of 60MHz Multilayer Inductors at Newark Electronics. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 1.1GHz Multilayer Inductors from the worlds top manufacturers including: TDK, Murata, Bourns, Abracon & Eaton Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
45Y5450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.254
25+$0.208
100+$0.172
250+$0.162
500+$0.153
More Pricing...
1µH
0.12ohm
60MHz
1.2A
1206 [3216 Metric]
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
55Y3322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.079
100+$0.066
250+$0.063
500+$0.059
More Pricing...
6.8µH
0.25ohm
60MHz
550mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
73AJ8613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.106
25+$0.078
100+$0.069
250+$0.061
500+$0.057
More Pricing...
4.7µH
0.442ohm
60MHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
06W1235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.020
25+$0.973
100+$0.894
250+$0.814
500+$0.747
More Pricing...
2.2µH
80mohm
60MHz
1.5A
1008 [2516 Metric]
1008 [2516 Metric]
WE-PMI Series
± 20%
Unshielded
Iron Powder
2.5mm
2mm
1mm
45Y5441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.185
10+$0.157
15+$0.151
25+$0.145
50+$0.138
More Pricing...
1µH
0.107ohm
60MHz
-
0806 [2016 Metric]
0806 [2016 Metric]
LQM2MPN_G0 Series
± 30%
Unshielded
Ferrite
2mm
1.6mm
0.9mm
45Y5433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.175
10+$0.147
15+$0.141
25+$0.135
50+$0.128
More Pricing...
1µH
0.069ohm
60MHz
-
1008 [2520 Metric]
1008 [2520 Metric]
LQM2HPN_G0 Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
24W4847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.298
10+$0.253
15+$0.243
25+$0.233
50+$0.223
More Pricing...
1µH
0.055ohm
60MHz
1.6A
1008 [2520 Metric]
1008 [2520 Metric]
CVH252009 Series
± 20%
Shielded
Ferrite
2.5mm
2mm
0.9mm
69AH1165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.202
20+$0.192
30+$0.181
50+$0.177
100+$0.172
More Pricing...
3.9µH
1.45ohm
60MHz
30mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
76AH5509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.150
20+$0.144
30+$0.138
50+$0.131
100+$0.125
More Pricing...
3.3µH
0.438ohm
60MHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQM18PN_FR Series
± 20%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.165
10+$0.138
15+$0.133
25+$0.128
50+$0.122
More Pricing...
3.3µH
0.6ohm
60MHz
50mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
1.25mm
50AJ4216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.142
20+$0.137
30+$0.132
50+$0.126
100+$0.121
More Pricing...
3.9µH
1.45ohm
60MHz
30mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
24AJ1049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.390
25+$0.277
100+$0.262
250+$0.229
500+$0.206
More Pricing...
3.3µH
0.438ohm
60MHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQM18PH_FR Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
36AJ3796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.254
10+$0.214
15+$0.205
25+$0.197
50+$0.188
More Pricing...
0.82µH
0.163ohm
60MHz
1.6A
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_CH Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.5mm
36AJ3791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.328
25+$0.274
100+$0.229
250+$0.217
500+$0.204
More Pricing...
0.68µH
0.15ohm
60MHz
1.8A
1008 [2520 Metric]
1008 [2520 Metric]
LQM2HPN_CH Series
± 20%
Shielded
Ferrite
2.5mm
2mm
0.5mm
65AK5875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.252
10+$0.211
15+$0.203
25+$0.195
50+$0.186
More Pricing...
1µH
0.11ohm
60MHz
1.3A
0805 [2012 Metric]
-
ASMPH-0805 Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.9mm
92AH4294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.100
20+$0.096
30+$0.093
50+$0.089
100+$0.085
More Pricing...
1.5µH
0.5ohm
60MHz
50mA
0805 [2012 Metric]
0805 [2012 Metric]
CV201210 Series
± 10%
-
Ferrite
2mm
1.25mm
0.85mm
24W0971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.185
1µH
0.055ohm
60MHz
1.6A
1008 [2516 Metric]
1008 [2516 Metric]
CVH252009 Series
± 20%
Shielded
Ferrite
2.5mm
2mm
0.9mm
33P7460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.142
10+$0.119
15+$0.114
25+$0.110
50+$0.105
More Pricing...
3.3µH
600mohm
60MHz
50mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
33AH9092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.190
8000+$0.186
12000+$0.182
20000+$0.179
40000+$0.175
More Pricing...
1µH
200mohm
60MHz
950mA
0603 [1608 Metric]
0603 [1608 Metric]
CVH160808 Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.167
20+$0.159
30+$0.150
50+$0.147
100+$0.143
More Pricing...
3.9µH
1.45ohm
60MHz
30mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
41AH6602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.048
1.5µH
300mohm
60MHz
180mA
0805 [2012 Metric]
0805 [2012 Metric]
MCL2012V1 Series
± 20%
Unshielded
-
2mm
1.2mm
0.9mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK