Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447789147Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel08P2885RL
Cut Tape08P2885
Product RangeWE-PD Series
Your Part Number
531 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.820 | $2.82 |
| Total Price | $2.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 25+ | $2.550 |
| 100+ | $2.310 |
| 250+ | $2.270 |
| 500+ | $2.230 |
| 1000+ | $1.960 |
| 5000+ | $1.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447789147Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel08P2885RL
Cut Tape08P2885
Product RangeWE-PD Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)850mA
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeWE-PD Series
Power Inductor Case7.3mm x 7.3mm x 3.2mm
Inductor Case / Package-
DC Resistance Max0.36ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Wurth Elektronik WE-PD series are magnetic shielded power inductors. The inductance value ranges from 0.47μH to 1500μH.
- EIA 7332, 7345, 1030, 1050, 1245, 1260, 1280, 1210, 6033, 6050 case sizes available
- Magnetic shielding results in low leakage field
- High storage capacity
- Low self losses
- Highest possible current loading
- Operating temperature from -40°C to 125°C
- Suitable for reflow soldering process
- Available in metal and plastic base
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
850mA
Saturation Current (Isat)
1A
Power Inductor Case
7.3mm x 7.3mm x 3.2mm
DC Resistance Max
0.36ohm
Product Length
7.3mm
Product Height
3.2mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
