Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744778001Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel92AH7095RL
Cut Tape92AH7095
Product RangeWE-PD Series
Your Part Number
1,472 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.940 | $3.94 |
| Total Price | $3.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 25+ | $3.890 |
| 100+ | $3.840 |
| 250+ | $3.800 |
| 500+ | $3.750 |
| 1000+ | $3.700 |
| 5000+ | $3.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744778001Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel92AH7095RL
Cut Tape92AH7095
Product RangeWE-PD Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.37A
Inductor ConstructionShielded
Saturation Current (Isat)6.4A
Product RangeWE-PD Series
Power Inductor Case7.3mm x 7.3mm x 3.2mm
Inductor Case / Package-
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.37A
Saturation Current (Isat)
6.4A
Power Inductor Case
7.3mm x 7.3mm x 3.2mm
DC Resistance Max
0.012ohm
Product Length
7.3mm
Product Height
3.2mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
