Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447779122Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel08P2860RL
Cut Tape08P2860
Product RangeWE-PD Series
Your Part Number
3,258 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.590 | $2.59 |
| Total Price | $2.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.330 |
| 25+ | $2.260 |
| 50+ | $2.180 |
| 100+ | $2.110 |
| 500+ | $2.030 |
| 1000+ | $1.810 |
| 2500+ | $1.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447779122Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel08P2860RL
Cut Tape08P2860
Product RangeWE-PD Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.41A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Power Inductor Case7.3mm x 7.3mm x 4.5mm
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max110mohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Wurth Elektronik WE-PD series are magnetic shielded power inductors. The inductance value ranges from 0.47μH to 1500μH.
- EIA 7332, 7345, 1030, 1050, 1245, 1260, 1280, 1210, 6033, 6050 case sizes available
- Magnetic shielding results in low leakage field
- High storage capacity
- Low self losses
- Highest possible current loading
- Operating temperature from -40°C to 125°C
- Suitable for reflow soldering process
- Available in metal and plastic base
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 7.3mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.41A
Saturation Current (Isat)
1.7A
Product Range
WE-PD Series
DC Resistance Max
110mohm
Product Length
7.3mm
Product Height
4.5mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
