Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744777122Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel65AK2813RL
Cut Tape65AK2813
Product RangeWE-PD Series
Your Part Number
2,155 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.660 | $2.66 |
| Total Price | $2.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 25+ | $2.400 |
| 100+ | $2.160 |
| 250+ | $2.120 |
| 500+ | $2.080 |
| 1000+ | $1.980 |
| 5000+ | $1.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744777122Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel65AK2813RL
Cut Tape65AK2813
Product RangeWE-PD Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.41A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max110mohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
110mohm
Product Length
7.3mm
Product Height
4.5mm
RMS Current (Irms)
1.41A
Saturation Current (Isat)
1.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
