Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447706221Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel69AH5236RL
Cut Tape69AH5236
Product RangeWE-PD Series
Your Part Number
489 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.480 | $1.48 |
| Total Price | $1.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 25+ | $1.350 |
| 100+ | $1.310 |
| 250+ | $1.280 |
| 500+ | $1.260 |
| 1000+ | $1.230 |
| 5000+ | $1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447706221Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel69AH5236RL
Cut Tape69AH5236
Product RangeWE-PD Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeWE-PD Series
Power Inductor Case12mm x 12mm x 6mm
Inductor Case / Package-
DC Resistance Max0.31ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.7A
Power Inductor Case
12mm x 12mm x 6mm
DC Resistance Max
0.31ohm
Product Length
12mm
Product Height
6mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
