Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447629047Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.55Y0251
Product RangeWE-GFH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.468 |
| 10+ | $0.455 |
| 15+ | $0.442 |
| 25+ | $0.429 |
| 50+ | $0.416 |
| 125+ | $0.368 |
| 250+ | $0.333 |
| 500+ | $0.330 |
Price for:Each
Minimum: 5
Multiple: 5
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447629047Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.55Y0251
Product RangeWE-GFH Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.9ohm
Self Resonant Frequency72MHz
DC Current Rating510mA
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product RangeWE-GFH Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialIron
Product Length2.5mm
Product Width2mm
Product Height1.8mm
SVHCLead (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
72MHz
Inductor Case Style
1008 [2520 Metric]
Product Range
WE-GFH Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
0.9ohm
DC Current Rating
510mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Iron
Product Width
2mm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
