0.9ohm Wirewound Inductors :
10 Products FoundFind a huge range of 0.9ohm Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 0.7ohm Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, TDK, Murata, Bourns & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.453 10+ $0.381 25+ $0.339 50+ $0.331 100+ $0.323 | 22µH | 0.9ohm | - | 620mA | 1812 [4532 Metric] | 4.2mm x 3.2mm x 3.2mm | CC453232A Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.040 10+ $0.868 25+ $0.822 50+ $0.775 100+ $0.729 More Pricing... | 47µH | 0.9ohm | - | 500mA | - | 3.2mm x 2.5mm x 2.3mm | LQW32FT_0H Series | - | ± 20% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.236 10+ $0.196 25+ $0.175 50+ $0.171 100+ $0.166 More Pricing... | 1.8µH | 0.9ohm | 80MHz | 350mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-EFD Series | - | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.362 25+ $0.324 50+ $0.316 100+ $0.308 250+ $0.289 More Pricing... | 270nH | 0.9ohm | 650MHz | 235mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | - | ± 10% | Shielded | Ferrite | 3.2mm | 2.5mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.461 10+ $0.386 25+ $0.319 50+ $0.316 100+ $0.312 More Pricing... | 2.7µH | 0.9ohm | 43MHz | 320mA | 1210 [3225 Metric] | - | LQH32MN_23 Series | 3.2mm x 2.5mm x 2mm | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | ||||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.292 250+ $0.222 500+ $0.199 1000+ $0.180 5000+ $0.164 | 3.9µH | 0.9ohm | 40MHz | 330mA | 1812 [4532 Metric] | 1812 [4532 Metric] | MCNL45 Series | - | ± 10% | Unshielded | - | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.060 10+ $0.897 25+ $0.823 50+ $0.747 100+ $0.671 More Pricing... | 3.9µH | 0.9ohm | 40MHz | 330mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GF Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | 1+ $0.479 10+ $0.462 25+ $0.444 50+ $0.427 100+ $0.379 More Pricing... | 4.7µH | 0.9ohm | 72MHz | 510mA | 1008 [2520 Metric] | 1008 [2520 Metric] | WE-GFH Series | - | ± 20% | Unshielded | Iron | 2.5mm | 2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.199 10+ $0.144 25+ $0.135 50+ $0.130 100+ $0.126 More Pricing... | 1.8µH | 0.9ohm | 80MHz | 350mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-EF Series | - | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.466 10+ $0.450 25+ $0.431 50+ $0.412 100+ $0.393 More Pricing... | 330nH | 0.9ohm | 570MHz | 500mA | 1008 [2520 Metric] | 1008 [2520 Metric] | WE-KI Series | - | ± 2% | Unshielded | Ceramic | 2.5mm | 2mm | 1.6mm | |||||