Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744761227A
Newark Part No.75AJ2698
Product RangeWE-KI Series
Your Part Number
110 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.348 |
| 10+ | $0.312 |
| 25+ | $0.305 |
| 50+ | $0.298 |
| 100+ | $0.291 |
| 250+ | $0.284 |
| 500+ | $0.277 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744761227A
Newark Part No.75AJ2698
Product RangeWE-KI Series
Technical Datasheet
Inductance270nH
DC Resistance Max1.8ohm
Self Resonant Frequency1GHz
DC Current Rating170mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeWE-KI Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width1.05mm
Product Height1.05mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Inductance
270nH
Self Resonant Frequency
1GHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
WE-KI Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
1.05mm
DC Resistance Max
1.8ohm
DC Current Rating
170mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.05mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
