Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744710610
Newark Part No.08P2743
Product RangeWE-SD Series
Your Part Number
Technical Datasheet
243 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 10+ | $2.330 |
| 25+ | $2.240 |
| 50+ | $2.140 |
| 100+ | $2.080 |
| 500+ | $1.950 |
| 1000+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744710610
Newark Part No.08P2743
Product RangeWE-SD Series
Technical Datasheet
Product RangeWE-SD Series
Inductance6µH
Inductor ConstructionUnshielded
RMS Current (Irms)10A
Saturation Current (Isat)19A
DC Resistance Max6.5mohm
Inductance Tolerance± 25%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-SD Series
Inductor Construction
Unshielded
Saturation Current (Isat)
19A
Inductance Tolerance
± 25%
Inductance
6µH
RMS Current (Irms)
10A
DC Resistance Max
6.5mohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability