Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447026
Newark Part No.58AK1884
Product RangeWE-FI Series
Your Part Number
Technical Datasheet
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 10+ | $2.360 |
| 25+ | $2.300 |
| 50+ | $2.170 |
| 100+ | $2.060 |
| 500+ | $1.900 |
Price for:Each
Minimum: 1
Multiple: 1
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447026
Newark Part No.58AK1884
Product RangeWE-FI Series
Technical Datasheet
Product RangeWE-FI Series
Inductance10µH
RMS Current (Irms)8A
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-FI Series
RMS Current (Irms)
8A
Inductance Tolerance
± 20%
Inductance
10µH
DC Resistance Max
0.01ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability