10µH Through Hole Toroidal Inductors:

17 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58AK1884

RoHS

Date/Lot Code

Each
1+
$2.410
10+
$2.360
25+
$2.300
50+
$2.170
100+
$2.060
More Pricing...
Total:$2.41
Min: 1 / Mult: 1
WE-FI Series
10µH
8A
0.01ohm
± 20%
63K3716

RoHS

Each
100+
$2.510
500+
$2.400
1000+
$2.370
Total:$451.80
Min: 180 / Mult: 36
2300 Series
10µH
20A
5mohm
± 15%
86K7068

RoHS

Each
100+
$3.680
500+
$3.340
1000+
$3.160
2500+
$3.020
Total:$529.92
Min: 144 / Mult: 36
2300HT Series
10µH
23.3A
6mohm
± 15%
04P2042

RoHS

Each
500+
$2.000
1000+
$1.790
Total:$1,728.00
Min: 864 / Mult: 144
2100LL Series
10µH
11.4A
5mohm
± 15%
86K6798

RoHS

Each
100+
$2.260
500+
$1.990
1000+
$1.960
2500+
$1.930
Total:$696.08
Min: 308 / Mult: 154
2100HT Series
10µH
9.9A
0.012ohm
± 15%
63K3409

RoHS

Each
100+
$1.270
500+
$1.180
Total:$457.20
Min: 360 / Mult: 360
2000 Series
10µH
6.6A
0.015ohm
± 15%
04P2055

RoHS

Each
500+
$2.480
1000+
$2.410
2500+
$2.340
Total:$1,607.04
Min: 648 / Mult: 108
2200LL Series
10µH
14.3A
6mohm
± 15%
86K6797

RoHS

Each
100+
$2.360
500+
$2.060
1000+
$1.950
2500+
$1.870
Total:$472.00
Min: 200 / Mult: 100
2100HT Series
10µH
9.9A
0.012ohm
± 15%
86K7069

RoHS

Each
100+
$3.530
500+
$3.340
Total:$529.50
Min: 150 / Mult: 50
2300HT Series
10µH
23.3A
6mohm
± 15%
88T7058

RoHS

Date/Lot Code

Each
1+
$2.560
10+
$2.460
25+
$2.390
50+
$2.310
100+
$2.210
More Pricing...
Total:$2.56
Min: 1 / Mult: 1
WE-FI Series
10µH
5A
0.02ohm
± 20%
12N4105

RoHS

Each
50+
$2.170
100+
$2.130
250+
$2.050
500+
$1.950
1000+
$1.890
Total:$130.20
Min: 60 / Mult: 60
3200 Series
10µH
4.5A
0.02ohm
± 15%
63K3667

RoHS

Each
100+
$1.980
500+
$1.870
1000+
$1.760
Total:$253.44
Min: 128 / Mult: 64
2200 Series
10µH
12.5A
0.007ohm
± 15%
63K3779

RoHS

Each
100+
$3.490
500+
$3.290
1000+
$3.220
2500+
$3.150
Total:$1,116.80
Min: 320 / Mult: 160
5700 Series
10µH
11A
8mohm
± 15%
63K3668

RoHS

Each
100+
$2.780
500+
$2.530
1000+
$2.230
2500+
$2.080
Total:$428.12
Min: 154 / Mult: 77
2200 Series
10µH
12.5A
0.007ohm
± 15%
12N4118

RoHS

Each
25+
$2.320
50+
$2.300
100+
$2.260
250+
$2.170
500+
$2.060
More Pricing...
Total:$92.80
Min: 40 / Mult: 40
3300 Series
10µH
7.6A
0.02ohm
± 15%
63K3630

RoHS

Date/Lot Code

Each
100+
$1.480
500+
$1.450
1000+
$1.380
2500+
$1.310
Total:$455.84
Min: 308 / Mult: 154
2100 Series
10µH
10.8A
6mohm
± 15%
55AK0653

RoHS

Each
1000+
$1.260
2500+
$1.130
Total:$1,915.20
Min: 1520 / Mult: 80
KlipMount P08XX Series
10µH
5A
25mohm
± 20%
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK