Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446120027
Newark Part No.34R5929
Product RangeWE-LF Series
Your Part Number
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 10+ | $4.310 |
| 25+ | $4.180 |
| 50+ | $4.030 |
| 100+ | $3.880 |
| 500+ | $3.390 |
Price for:Each
Minimum: 1
Multiple: 1
$4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446120027
Newark Part No.34R5929
Product RangeWE-LF Series
Technical Datasheet
Inductance27mH
DC Current Rating400mA
DC Resistance Max1.2ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-LF Series
SVHCTriphenyl Phosphate
Technical Specifications
Inductance
27mH
DC Resistance Max
1.2ohm
Operating Temperature Max
125°C
SVHC
Triphenyl Phosphate
DC Current Rating
400mA
Operating Temperature Min
-40°C
Product Range
WE-LF Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
