0
0 Items$0.00

400mA Radial Leaded Common Mode Chokes / Filters :

56 Products Found
Find a huge range of 400mA Radial Leaded Common Mode Chokes / Filters at Newark Electronics. We stock a wide range of Radial Leaded Common Mode Chokes / Filters, such as 2A, 3A, 500mA & 1A Radial Leaded Common Mode Chokes / Filters from the worlds top manufacturers including: Kemet, TE Connectivity - Schaffner, Wurth Elektronik & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Current Rating
DC Resistance Max
Operating Temperature Min
Operating Temperature Max
Product Range
98Y5752

RoHS

Date/Lot Code

Each
1+$2.220
10+$1.880
25+$1.660
50+$1.620
100+$1.580
More Pricing...
39mH
400mA
1.5ohm
-40°C
100°C
RN Series
34P1399

RoHS

Each
1+$2.630
25+$2.110
100+$1.630
250+$1.580
500+$1.500
More Pricing...
15mH
400mA
2.4ohm
-40°C
125°C
B82730U Series
19X2119

RoHS

Each
1+$1.770
25+$1.430
100+$1.110
250+$1.080
500+$1.040
More Pricing...
25mH
400mA
2.8ohm
-40°C
120°C
SU-10VFC-R Series
82AC3220

RoHS

Each
1+$3.320
25+$2.610
100+$2.280
250+$1.950
500+$1.740
More Pricing...
135mH
400mA
2ohm
-40°C
120°C
SSR21NHS-M Series
78AC6611

RoHS

Each
1+$1.770
25+$1.380
100+$1.130
250+$1.090
500+$1.050
More Pricing...
91mH
400mA
2.8ohm
-40°C
120°C
SSR10V Series
82AC3196

RoHS

Each
1+$2.640
25+$1.960
100+$1.910
250+$1.860
500+$1.740
More Pricing...
150mH
400mA
2ohm
-40°C
120°C
SSR21NH-M Series
78AC6600

RoHS

Each
1+$1.640
25+$1.460
100+$1.340
250+$1.220
500+$1.100
More Pricing...
74.5mH
400mA
2.5ohm
-40°C
120°C
SSR10HS Series
82AC3233

RoHS

Each
1+$2.730
25+$2.290
100+$2.130
250+$1.980
500+$1.790
More Pricing...
109mH
400mA
1.8ohm
-40°C
120°C
SSR21NHS Series
82AC3282

RoHS

Each
1+$2.380
25+$2.310
100+$2.110
250+$1.900
500+$1.700
More Pricing...
109mH
400mA
1.8ohm
-40°C
120°C
SSR21NVS Series
82AC3244

RoHS

Each
1+$2.890
25+$2.540
100+$2.220
250+$1.900
500+$1.580
More Pricing...
150mH
400mA
2ohm
-40°C
120°C
SSR21NV-M Series
82AC3209

RoHS

Each
1+$3.320
25+$2.650
100+$2.560
250+$2.460
500+$1.940
More Pricing...
129mH
400mA
1.85ohm
-40°C
120°C
SSR21NH Series
78AC6589

RoHS

Each
1+$1.770
25+$1.300
100+$1.250
250+$1.190
500+$1.140
More Pricing...
91mH
400mA
2.8ohm
-40°C
120°C
SSR10H Series
82AC3258

RoHS

Each
1+$2.860
25+$2.620
100+$2.320
250+$2.010
500+$1.710
More Pricing...
129mH
400mA
1.85ohm
-40°C
120°C
SSR21NV Series
81AC1814

RoHS

Date/Lot Code

Each
1+$1.780
25+$1.530
100+$1.450
250+$1.370
500+$1.330
More Pricing...
32mH
400mA
2.7ohm
-40°C
130°C
SSHB10H Series
81AC1803

RoHS

Date/Lot Code

Each
1+$1.740
25+$1.500
100+$1.440
250+$1.380
500+$1.310
More Pricing...
76mH
400mA
2.7ohm
-40°C
120°C
SSHB10H Series
81AC1874

RoHS

Date/Lot Code

Each
1+$2.300
25+$1.970
100+$1.890
250+$1.810
500+$1.790
More Pricing...
105mH
400mA
2.03ohm
-40°C
120°C
SSHB21HS Series
81AC1825

RoHS

Date/Lot Code

Each
1+$1.740
25+$1.610
100+$1.510
250+$1.400
500+$1.380
More Pricing...
62mH
400mA
2.45ohm
-40°C
120°C
SSHB10HS Series
81AC1848

RoHS

Date/Lot Code

Each
1+$2.300
25+$1.970
100+$1.930
250+$1.880
500+$1.820
More Pricing...
125mH
400mA
2.25ohm
-40°C
120°C
SSHB21H Series
94AC4935

RoHS

Date/Lot Code

TE CONNECTIVITY - SCHAFFNER
Each
1+$2.730
10+$2.330
25+$2.150
50+$1.950
100+$1.750
More Pricing...
100mH
400mA
2.8ohm
-40°C
100°C
RN Series
81AC1887

RoHS

Date/Lot Code

Each
1+$2.500
10+$2.300
25+$2.150
50+$2.080
100+$2.010
More Pricing...
50.7mH
400mA
2.03ohm
-40°C
130°C
SSHB21HS Series
81AC1861

RoHS

Date/Lot Code

Each
1+$2.500
10+$2.300
25+$2.150
50+$2.090
100+$2.030
More Pricing...
61mH
400mA
2.25ohm
-40°C
130°C
SSHB21H Series
34R5929

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+$3.470
10+$3.410
25+$3.290
50+$3.160
100+$3.030
More Pricing...
27mH
400mA
1.2ohm
-40°C
125°C
WE-LF Series
34R5930

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+$3.470
10+$3.410
25+$3.290
50+$3.160
100+$3.030
More Pricing...
39mH
400mA
1.7ohm
-40°C
125°C
WE-LF Series
34R5957

RoHS

WURTH ELEKTRONIK
Each
1+$5.580
10+$5.480
25+$5.300
50+$5.110
100+$4.930
More Pricing...
39mH
400mA
1.7ohm
-40°C
125°C
WE-LF Series
92AH4123

RoHS

Each
1+$2.700
25+$2.110
100+$1.900
250+$1.770
500+$1.710
More Pricing...
27mH
400mA
1.7ohm
-40°C
125°C
B82721K Series
1-25 of 56 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK