Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445430Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel08P2666RL
Cut Tape08P2666
Product RangeWE-PD3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.890 | $3.89 |
| Total Price | $3.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
| 10+ | $2.680 |
| 25+ | $2.550 |
| 50+ | $2.430 |
| 100+ | $2.300 |
| 500+ | $2.210 |
| 1000+ | $2.120 |
| 2500+ | $2.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445430Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel08P2666RL
Cut Tape08P2666
Product RangeWE-PD3 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)220mA
Inductor ConstructionShielded
Saturation Current (Isat)350mA
Power Inductor Case12.7mm x 10mm x 4.9mm
Product RangeWE-PD3 Series
DC Resistance Max3.2ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width10mm
Product Height4.9mm
SVHCBis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Power Inductor Case
12.7mm x 10mm x 4.9mm
DC Resistance Max
3.2ohm
Product Length
12.7mm
Product Height
4.9mm
RMS Current (Irms)
220mA
Saturation Current (Isat)
350mA
Product Range
WE-PD3 Series
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
