Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74451015Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel75AJ2642RL
Cut Tape75AJ2642
Product RangeWE-PD3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.700 | $2.70 |
| Total Price | $2.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 10+ | $2.460 |
| 25+ | $2.340 |
| 50+ | $2.210 |
| 100+ | $1.970 |
| 250+ | $1.890 |
| 500+ | $1.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74451015Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel75AJ2642RL
Cut Tape75AJ2642
Product RangeWE-PD3 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.13A
Power Inductor Case6.6mm x 4.45mm x 2.92mm
Product RangeWE-PD3 Series
Inductor Case / Package-
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
6.6mm x 4.45mm x 2.92mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.8A
Saturation Current (Isat)
1.13A
Product Range
WE-PD3 Series
DC Resistance Max
0.045ohm
Product Length
6.6mm
Product Height
2.92mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
