Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439369022Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel94AK5643RL
Cut Tape94AK5643
Product RangeWE-XHMI
Your Part Number
591 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.920 | $5.92 |
| Total Price | $5.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.920 |
| 25+ | $5.050 |
| 100+ | $4.180 |
| 250+ | $4.100 |
| 500+ | $4.010 |
| 1000+ | $3.570 |
| 5000+ | $3.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439369022Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel94AK5643RL
Cut Tape94AK5643
Product RangeWE-XHMI
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)34A
Product RangeWE-XHMI
Inductor Case / Package-
DC Resistance Max2200µohm
Inductance Tolerance± 20%
Product Length11.6mm
Product Width10.5mm
Product Height7.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-XHMI
DC Resistance Max
2200µohm
Product Length
11.6mm
Product Height
7.9mm
RMS Current (Irms)
16A
Saturation Current (Isat)
34A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
