SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH8481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.330
10+
$13.190
25+
$12.460
50+
$12.060
100+
$11.310
More Pricing...
Total:$15.33
Min: 1 / Mult: 1
4.7µH
48A
Shielded
40A
MPX Series
22.5mm x 22mm x 13mm
-
2200µohm
± 20%
22.5mm
22mm
13mm
85AJ5059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.050
10+
$1.000
25+
$0.948
50+
$0.900
100+
$0.882
More Pricing...
Total:$1.05
Min: 1 / Mult: 1
Total:$88.20
Min: 100 / Mult: 1
0.33µH
30A
Shielded
55A
SRP8540A Series
-
-
2200µohm
± 20%
8.1mm
8.4mm
3.8mm
32AJ8809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.590
10+
$1.530
25+
$1.460
50+
$1.330
100+
$1.210
Total:$1.59
Min: 1 / Mult: 1
Total:$121.00
Min: 100 / Mult: 1
680nH
23A
Shielded
31A
SRP1038AA Series
11mm x 10mm x 3.8mm
-
2200µohm
± 20%
11mm
10mm
3.8mm
80AH9745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.940
Total:$2.94
Min: 1 / Mult: 1
1.2µH
24A
Shielded
37A
MPL-AY Series
13.5mm x 12.6mm x 6.2mm
-
2200µohm
± 20%
13.5mm
12.6mm
6.2mm
19X1780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.550
10+
$2.220
25+
$1.980
50+
$1.700
Total:$2.55
Min: 1 / Mult: 1
Total:$170.00
Min: 100 / Mult: 1
680nH
18A
Shielded
16A
MPC Series
8mm x 6.7mm x 5mm
-
2200µohm
± 20%
8mm
6.7mm
5mm
43AC9532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.660
Total:$7.66
Min: 1 / Mult: 1
Total:$76.60
Min: 10 / Mult: 1
4.7µH
44A
Shielded
34A
SRP2313AA Series
23.5mm x 22mm x 12.6mm
-
2200µohm
± 20%
23.5mm
22mm
12.6mm
30AK7899

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.370
10+
$5.940
25+
$5.760
50+
$5.570
100+
$5.250
More Pricing...
Total:$6.37
Min: 1 / Mult: 1
2.2µH
16A
Shielded
32.1A
WE-XHMA Series
11.6mm x 10.5mm x 7.9mm
-
2200µohm
± 20%
11.6mm
10.5mm
7.9mm
44AM8593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.150
10+
$5.060
25+
$4.890
50+
$4.720
100+
$4.290
More Pricing...
Total:$5.15
Min: 1 / Mult: 1
1.5µH
39.4A
Shielded
47A
WE-XHMI Series
-
4540 [1110 Metric]
2200µohm
± 20%
11.3mm
10mm
6mm
67AK1278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.400
10+
$3.760
25+
$3.530
50+
$3.380
100+
$3.230
More Pricing...
Total:$4.40
Min: 1 / Mult: 1
1µH
25A
Shielded
41.4A
SPM-VT-D Series
-
-
2200µohm
± 20%
13mm
12.5mm
6.5mm
44AM8592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.150
10+
$5.060
25+
$4.890
50+
$4.720
100+
$4.290
More Pricing...
Total:$5.15
Min: 1 / Mult: 1
1.2µH
43A
Shielded
52A
WE-XHMI Series
-
4540 [1110 Metric]
2200µohm
± 20%
11.3mm
10mm
6mm
94AK5643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.170
10+
$6.010
25+
$5.850
50+
$5.690
100+
$4.430
More Pricing...
Total:$6.17
Min: 1 / Mult: 1
2.2µH
16A
Shielded
34A
WE-XHMI
-
-
2200µohm
± 20%
11.6mm
10.5mm
7.9mm
74AC6507

RoHS

Date/Lot Code

Each
1+
$7.940
10+
$7.690
25+
$7.290
50+
$7.150
100+
$6.800
More Pricing...
Total:$7.94
Min: 1 / Mult: 1
7.9µH
-
Shielded
26A
ERU25 B82559 Series
25.3mm x 23.5mm x 12.8mm
-
2200µohm
± 7%
25.3mm
23.5mm
12.8mm
19X1776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.900
10+
$2.530
25+
$2.370
50+
$2.120
100+
$1.870
Total:$2.90
Min: 1 / Mult: 1
Total:$187.00
Min: 100 / Mult: 1
1.5µH
21A
Shielded
21A
MPCH Series
14.3mm x 12.5mm x 5mm
-
2200µohm
± 20%
14.3mm
12.5mm
5mm
10AC5799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
2.2µH
-
Shielded
37.8A
ERU19 B82559 Series
20.5mm x 20.5mm x 9.75mm
-
2200µohm
± 10%
20.5mm
20.5mm
9.75mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK