
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.630 | $2.63 |
| Total Price | $2.63 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 25+ | $2.580 |
| 100+ | $2.230 |
| 250+ | $2.190 |
| 500+ | $2.150 |
| 1000+ | $1.970 |
| 5000+ | $1.930 |
Product Information
Product Overview
Wurth Electronics WE-LHMI series is a SMD power inductor with high saturation current and compact design with high performance and space saving design. The WE-LHMI is distinguished by high nominal and saturation currents. A special iron powder mixture prevents the saturation of the core across the entire operating range. It also provides magnetic shielding, which reduces the leakage field to a minimum and even eliminates acoustic noise. Areas of application for the WE-LHMI series include DC/DC converters in high-current power supplies to power FPGAs, POL converters, motherboards, graphics cards and battery-operated equipment.
- Compact design
- Magnetically shielded
- High current capability
- Handles high transient current spikes
- No acoustic noise and low leakage field
- Frequency range up to 5MHz
- Operating temperature: -40°C to +125°C
Technical Specifications
22µH
Shielded
7.3mm x 6.6mm x 4.8mm
-
± 20%
6.6mm
No SVHC (04-Feb-2026)
2.1A
6.5A
WE-LHMI Series
170mohm
7.3mm
4.8mm
Alternatives for 74437349220
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
