Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373210022
Newark Part No.40Y3234
Product RangeWE-LHMI Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373210022
Newark Part No.40Y3234
Product RangeWE-LHMI Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)7.7A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeWE-LHMI Series
Power Inductor Case4.06mm x 4.06mm x 1mm
DC Resistance Max8000µohm
Inductance Tolerance± 20%
Product Length4.06mm
Product Width4.06mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
8000µohm
Product Length
4.06mm
Product Height
1mm
RMS Current (Irms)
7.7A
Saturation Current (Isat)
17A
Power Inductor Case
4.06mm x 4.06mm x 1mm
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability