7.7A SMD Power Inductors :
10 Products FoundFind a huge range of 7.7A SMD Power Inductors at Newark Electronics. We stock a wide range of SMD Power Inductors, such as 1A, 2A, 2.2A & 3A SMD Power Inductors from the worlds top manufacturers including: Taiyo Yuden, Kemet, TDK, Bourns & Eaton Electronics
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.050 250+ $0.812 500+ $0.733 1000+ $0.669 5000+ $0.615 | 8.2µH | 7.7A | Shielded | 7.6A | MC SDRH125B Series | 12.5mm x 12.5mm x 6mm | 0.0187ohm | ± 20% | 12.5mm | 12.5mm | 6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.760 10+ $0.661 25+ $0.597 50+ $0.557 100+ $0.516 More Pricing... | 470nH | 7.7A | - | 12A | LAXH Series | - | 0.013ohm | ± 30% | 5mm | 5mm | 3.1mm | ||||||
47AM0710 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.972 10+ $0.815 25+ $0.797 50+ $0.731 100+ $0.664 More Pricing... | 1µH | 7.7A | Shielded | 10.6A | SRP4020T Series | - | 0.0185ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.831 10+ $0.752 25+ $0.692 50+ $0.618 100+ $0.557 More Pricing... | 470nH | 7.7A | - | 12A | LCXH Series | - | 0.013ohm | ± 30% | 5mm | 5mm | 3.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.250 | 4.7µH | 7.7A | Shielded | 10.5A | MPXV Series | 8.65mm x 8mm x 3mm | 0.0297ohm | ± 20% | 8.65mm | 8mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.120 10+ $1.010 25+ $0.935 50+ $0.890 100+ $0.844 More Pricing... | 4.7µH | 7.7A | Shielded | 10.5A | MPX Series | 8.65mm x 8mm x 3mm | 0.0297ohm | ± 20% | 8.65mm | 8mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $4.430 | 22µH | 7.7A | Shielded | 11.5A | HCM1A1707V2 Series | 17.15mm x 17.15mm x 7mm | 0.0222ohm | ± 20% | 17.15mm | 17.15mm | 7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.645 | 1µH | 7.7A | Unshielded | 12A | MCOIL LLEU Series | - | 0.0105ohm | ± 20% | 4mm | 4mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 20µH | 7.7A | Semishielded | 11.3A | ERU16 B82559 Series | - | 0.01325ohm | ± 10% | 18.7mm | 17.3mm | 9.95mm | ||||||
53W2002 | Each | Pricing is unavailable. Please contact customer services. | 4.7µH | 7.7A | Shielded | 9.1A | VLF Series | - | 0.0116ohm | ± 30% | 12mm | 11.7mm | 6mm | |||||