Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74436412200Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.33AC1307
Product RangeWE-HCF Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.350 |
| 25+ | $8.380 |
| 100+ | $7.740 |
| 250+ | $7.420 |
| 500+ | $7.090 |
| 1000+ | $6.950 |
| 2500+ | $6.810 |
Price for:Each
Minimum: 1
Multiple: 1
$9.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74436412200Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.33AC1307
Product RangeWE-HCF Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)36A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Power Inductor Case27mm x 28mm x 15.4mm
Product RangeWE-HCF Series
Inductor Case / Package-
DC Resistance Max1310µohm
Inductance Tolerance± 15%
Product Length27mm
Product Width28mm
Product Height15.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
27mm x 28mm x 15.4mm
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
28mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
36A
Saturation Current (Isat)
9.5A
Product Range
WE-HCF Series
DC Resistance Max
1310µohm
Product Length
27mm
Product Height
15.4mm
Technical Docs (3)
Alternatives for 74436412200
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
