Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744355230Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel08P2615RL
Cut Tape08P2615
Product RangeWE-HCI Series
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.250 | $3.25 |
| Total Price | $3.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 25+ | $3.190 |
| 100+ | $2.870 |
| 250+ | $2.790 |
| 500+ | $2.710 |
| 1000+ | $2.440 |
| 5000+ | $2.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744355230Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel08P2615RL
Cut Tape08P2615
Product RangeWE-HCI Series
Technical Datasheet
Inductance300nH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)35A
Product RangeWE-HCI Series
Power Inductor Case10.5mm x 10.2mm x 4mm
DC Resistance Max0.0011ohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10.2mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics WE-HCI series is known within the electronics market to be the top of the line, high-current inductor family. Due to increased demand for smaller packages in even higher currents, Wurth Electronics offers numerous sizes ranging from 5x5x4 mm up to 22x22x12 mm, thus allowing you to find the optimum size for your circuit design. The high-current flat wire inductors offer the industry’s lowest DCRs for maximum performance in your DC/DC converter.
- Magnetically shielded
- Flat wire coil for low losses at high frequency
- Low stray field
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended solder profile: Reflow
Technical Specifications
Inductance
300nH
Inductor Construction
Shielded
Product Range
WE-HCI Series
DC Resistance Max
0.0011ohm
Product Length
10.5mm
Product Height
4mm
RMS Current (Irms)
22A
Saturation Current (Isat)
35A
Power Inductor Case
10.5mm x 10.2mm x 4mm
Inductance Tolerance
± 20%
Product Width
10.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
