Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74434301008220Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH5156RL
Cut Tape69AH5156
Product RangeWE-LHMD Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.090 | $5.09 |
| Total Price | $5.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.090 |
| 25+ | $4.820 |
| 100+ | $4.560 |
| 250+ | $4.230 |
| 500+ | $4.150 |
| 1000+ | $4.060 |
| 5000+ | $3.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74434301008220Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH5156RL
Cut Tape69AH5156
Product RangeWE-LHMD Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeWE-LHMD Series
Power Inductor Case10mm x 10mm x 8mm
Inductor Case / Package-
DC Resistance Max0.104ohm
Inductance Tolerance± 15%
Product Length10mm
Product Width10mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
WE-LHMD Series
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2A
Saturation Current (Isat)
13A
Power Inductor Case
10mm x 10mm x 8mm
DC Resistance Max
0.104ohm
Product Length
10mm
Product Height
8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
