Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443310033Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel58AK1842RL
Cut Tape58AK1842
Product RangeWE-HCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.850 | $2.85 |
| Total Price | $2.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 25+ | $2.770 |
| 100+ | $2.550 |
| 250+ | $2.510 |
| 500+ | $2.470 |
| 1000+ | $2.160 |
| 5000+ | $2.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443310033Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel58AK1842RL
Cut Tape58AK1842
Product RangeWE-HCC Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)43.6A
Product RangeWE-HCC Series
Inductor Case / Package-
DC Resistance Max1500µohm
Inductance Tolerance± 20%
Product Length12.1mm
Product Width11.4mm
Product Height9.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
WE-HCC Series
DC Resistance Max
1500µohm
Product Length
12.1mm
Product Height
9.5mm
RMS Current (Irms)
27A
Saturation Current (Isat)
43.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
