Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744117
Newark Part No.58AK1820
Product RangeWE-SI Series
Your Part Number
89 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.610 |
| 10+ | $4.520 |
| 25+ | $4.420 |
| 50+ | $4.330 |
| 100+ | $4.230 |
Price for:Each
Minimum: 1
Multiple: 1
$4.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744117
Newark Part No.58AK1820
Product RangeWE-SI Series
Technical Datasheet
Product RangeWE-SI Series
Inductance390µH
RMS Current (Irms)2A
DC Resistance Max0.25ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-SI Series
RMS Current (Irms)
2A
Inductance Tolerance
± 20%
Inductance
390µH
DC Resistance Max
0.25ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
