2A Through Hole Toroidal Inductors:

25 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88T7052

RoHS

Date/Lot Code

Each
1+
$2.260
10+
$2.160
25+
$2.100
50+
$2.040
100+
$1.940
More Pricing...
Total:$2.26
Min: 1 / Mult: 1
WE-FI Series
100µH
2A
80mohm
± 20%
75AJ2608

RoHS

Date/Lot Code

Each
1+
$9.060
10+
$8.370
25+
$7.680
50+
$7.290
100+
$6.890
More Pricing...
Total:$9.06
Min: 1 / Mult: 1
WE-SI Series
890µH
2A
0.4ohm
± 20%
88T7059

RoHS

Date/Lot Code

Each
1+
$2.820
10+
$2.710
25+
$2.630
50+
$2.550
100+
$2.490
More Pricing...
Total:$2.82
Min: 1 / Mult: 1
WE-FI Series
300µH
2A
150mohm
± 20%
88T7054

RoHS

Date/Lot Code

Each
1+
$2.260
10+
$2.160
25+
$2.100
50+
$2.040
100+
$1.940
More Pricing...
Total:$2.26
Min: 1 / Mult: 1
WE-FI Series
68µH
2A
0.055ohm
± 20%
01AC1540

RoHS

Date/Lot Code

Each
1+
$4.840
Total:$4.84
Min: 1 / Mult: 1
ATCA Series
65µH
2A
0.055ohm
± 20%
01AC1536

RoHS

Date/Lot Code

Each
1+
$3.860
Total:$3.86
Min: 1 / Mult: 1
ATCA Series
100µH
2A
0.081ohm
± 20%
58AK1888

RoHS

Date/Lot Code

Each
1+
$2.410
10+
$2.390
25+
$2.370
50+
$2.340
100+
$2.320
More Pricing...
Total:$2.41
Min: 1 / Mult: 1
WE-FI Series
140µH
2A
0.11ohm
± 20%
58AK1820

RoHS

Date/Lot Code

Each
1+
$4.690
10+
$4.600
25+
$4.500
50+
$4.410
100+
$4.310
Total:$4.69
Min: 1 / Mult: 1
WE-SI Series
390µH
2A
0.25ohm
± 20%
78AC6350

RoHS

Each
1+
$4.990
10+
$4.290
25+
$4.260
50+
$4.050
100+
$3.830
More Pricing...
Total:$4.99
Min: 1 / Mult: 1
PHBC Series
67µH
2A
0.0678ohm
± 20%
74R9836

RoHS

Each
1+
$1.000
10+
$0.898
100+
$0.714
500+
$0.593
1000+
$0.519
More Pricing...
Total:$1.00
Min: 1 / Mult: 1
MCAP Series
40µH
2A
60mohm
± 20%
78AC6212

RoHS

Each
1+
$4.580
10+
$3.840
25+
$3.590
50+
$3.410
100+
$3.230
More Pricing...
Total:$4.58
Min: 1 / Mult: 1
HHBC Series
67µH
2A
0.0678ohm
± 20%
78AC6480

RoHS

Each
1+
$4.070
10+
$3.410
25+
$3.180
50+
$3.020
100+
$2.910
More Pricing...
Total:$4.07
Min: 1 / Mult: 1
SHBC Series
24µH
2A
0.0411ohm
± 20%
78AC6210

RoHS

Each
1+
$4.840
10+
$4.170
25+
$3.280
50+
$3.230
100+
$2.810
More Pricing...
Total:$4.84
Min: 1 / Mult: 1
HHBC Series
24µH
2A
0.0411ohm
± 20%
78AC6348

RoHS

Each
1+
$4.410
10+
$3.620
25+
$3.610
50+
$3.380
100+
$3.140
More Pricing...
Total:$4.41
Min: 1 / Mult: 1
PHBC Series
24µH
2A
0.0411ohm
± 20%
78AC6482

RoHS

Each
1+
$4.830
10+
$4.260
25+
$4.170
50+
$4.090
100+
$4.000
More Pricing...
Total:$4.83
Min: 1 / Mult: 1
SHBC Series
67µH
2A
0.0678ohm
± 20%
78AC6349

RoHS

Each
1+
$4.320
10+
$3.860
25+
$3.840
50+
$3.590
100+
$3.340
More Pricing...
Total:$4.32
Min: 1 / Mult: 1
PHBC Series
43µH
2A
0.0541ohm
± 20%
78AC6211

RoHS

Each
1+
$4.410
10+
$3.690
25+
$3.450
50+
$3.270
100+
$3.100
More Pricing...
Total:$4.41
Min: 1 / Mult: 1
HHBC Series
43µH
2A
0.0541ohm
± 20%
63K3713

RoHS

Each
100+
$2.920
500+
$2.660
1000+
$2.350
2500+
$2.190
Total:$449.68
Min: 154 / Mult: 77
2200 Series
820µH
2A
0.26ohm
± 15%
80Y3275

RoHS

Each
1+
$1.140
10+
$0.723
100+
$0.609
500+
$0.447
1000+
$0.410
More Pricing...
Total:$1.14
Min: 1 / Mult: 1
MCAP Series
8.2µH
2A
0.02ohm
± 20%
63K3782

RoHS

Each
100+
$3.320
500+
$3.160
Total:$1,062.40
Min: 320 / Mult: 160
5700 Series
275µH
2A
0.24ohm
± 15%
63K3712

RoHS

Each
100+
$2.200
Total:$281.60
Min: 128 / Mult: 64
2200 Series
820µH
2A
0.26ohm
± 15%
12N4122

RoHS

Each
25+
$2.150
50+
$2.040
100+
$1.980
250+
$1.940
500+
$1.890
More Pricing...
Total:$86.00
Min: 40 / Mult: 40
3300 Series
150µH
2A
0.084ohm
± 15%
78AC6481

RoHS

Each
1+
$5.390
10+
$4.150
25+
$3.850
50+
$3.510
100+
$3.060
More Pricing...
Total:$5.39
Min: 1 / Mult: 1
SHBC Series
43µH
2A
0.0541ohm
± 20%
51AK3126

RoHS

Each
1000+
$1.620
2500+
$1.510
Total:$2,138.40
Min: 1320 / Mult: 55
KlipMount PE53XXX Series
150µH
2A
100mohm
± 20%
51AK3128

RoHS

Each
500+
$3.850
1000+
$3.620
Total:$2,964.50
Min: 770 / Mult: 35
KlipMount PE53XXX Series
470µH
2A
170mohm
± 20%
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK