Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 74408941068 Power Inductor (SMD), 6.8 µH, 1.1 A, Shielded, 2.1 A, WE-SPC Series, 1919 [4848 Metric]](https://www.newark.com/productimages/standard/en_US/5102541.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408941068Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel06W1178RL
Cut Tape06W1178
Product RangeWE-SPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.530 | $2.53 |
| Total Price | $2.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 25+ | $2.490 |
| 100+ | $2.330 |
| 250+ | $2.160 |
| 500+ | $1.920 |
| 1000+ | $1.880 |
| 5000+ | $1.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408941068Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel06W1178RL
Cut Tape06W1178
Product RangeWE-SPC Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Power Inductor Case4.8mm x 4.8mm x 1.8mm
Product RangeWE-SPC Series
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max0.19ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 1.8mm
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
2.1A
Product Range
WE-SPC Series
DC Resistance Max
0.19ohm
Product Length
4.8mm
Product Height
1.8mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
