Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406043100Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AC9195
Product RangeWE-LQFS Series
Your Part Number
92 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $1.100 |
| 25+ | $1.050 |
| 50+ | $0.990 |
| 100+ | $0.783 |
| 500+ | $0.741 |
| 1000+ | $0.698 |
| 2500+ | $0.652 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406043100Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AC9195
Product RangeWE-LQFS Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.77A
Inductor ConstructionShielded
Saturation Current (Isat)1.22A
Power Inductor Case4.8mm x 4.8mm x 2.8mm
Product RangeWE-LQFS Series
Inductor Case / Package-
DC Resistance Max0.086ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.77A
Saturation Current (Isat)
1.22A
Product Range
WE-LQFS Series
DC Resistance Max
0.086ohm
Product Length
4.8mm
Product Height
2.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
