Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404043047ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.15AC9125
Product RangeWE-LQS Series
Your Part Number
1,380 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.724 |
| 10+ | $0.690 |
| 25+ | $0.656 |
| 50+ | $0.622 |
| 100+ | $0.496 |
| 500+ | $0.470 |
| 1000+ | $0.443 |
Price for:Each
Minimum: 5
Multiple: 5
$3.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404043047ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.15AC9125
Product RangeWE-LQS Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.3A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.43A
Product RangeWE-LQS Series
Power Inductor Case4mm x 4mm x 2.5mm
Inductor Case / Package-
DC Resistance Max0.046ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
1.43A
Power Inductor Case
4mm x 4mm x 2.5mm
DC Resistance Max
0.046ohm
Product Length
4mm
Product Height
2.5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
