Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427934Copy
Newark Part No.58AK1788
Product RangeWE-PBF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.842 |
| 10+ | $0.824 |
| 25+ | $0.809 |
| 50+ | $0.793 |
| 100+ | $0.735 |
| 250+ | $0.720 |
| 500+ | $0.705 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427934Copy
Newark Part No.58AK1788
Product RangeWE-PBF Series
Technical Datasheet
Ferrite Bead Case / Package-
Impedance42ohm
DC Current Rating15A
Product RangeWE-PBF Series
DC Resistance Max600µohm
Impedance Tolerance± 25%
Product Length4.9mm
Product Width3mm
Product Height2.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
15A
DC Resistance Max
600µohm
Product Length
4.9mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
42ohm
Product Range
WE-PBF Series
Impedance Tolerance
± 25%
Product Width
3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
