Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 7427927281 Ferrite Bead, 0402 [1005 Metric], 800 ohm, 50 mA, WE-CBF Series, 0.8 ohm, ± 25%](https://www.newark.com/productimages/standard/en_US/08P2367-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427927281Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel94AK5574RL
Cut Tape94AK5574
Product RangeWE-CBF Series
Your Part Number
12,304 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.201 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.201 |
| 25+ | $0.194 |
| 100+ | $0.187 |
| 250+ | $0.184 |
| 500+ | $0.180 |
| 1000+ | $0.165 |
| 2500+ | $0.119 |
| 5000+ | $0.117 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427927281Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel94AK5574RL
Cut Tape94AK5574
Product RangeWE-CBF Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance800ohm
DC Current Rating50mA
Product RangeWE-CBF Series
DC Resistance Max0.8ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
50mA
DC Resistance Max
0.8ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
800ohm
Product Range
WE-CBF Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
