Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 742792641 Ferrite Bead, 0603 [1608 Metric], 300 ohm, 2 A, WE-CBF Series, 150 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/08P2436-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742792641Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel24AC5673
Re-Reel08P2436RL
Cut Tape08P2436
Product RangeWE-CBF Series
Your Part Number
69,509 In Stock
372,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.489 | $4.89 |
| Total Price | $4.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.489 |
| 20+ | $0.412 |
| 30+ | $0.379 |
| 50+ | $0.262 |
| 100+ | $0.220 |
| 250+ | $0.187 |
| 500+ | $0.148 |
| 1000+ | $0.126 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.157 |
| 12000+ | $0.154 |
| 20000+ | $0.151 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742792641Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel24AC5673
Re-Reel08P2436RL
Cut Tape08P2436
Product RangeWE-CBF Series
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance300ohm
DC Current Rating2A
Product RangeWE-CBF Series
DC Resistance Max150mohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Alternatives for 742792641
1 Product Found
Product Overview
The special SMD chip bead ferrites can be put directly on the printed circuit board. They offer excellent anti-EMI properties and low DC resistance. Placed very close next to the interference source even with smallest size 0402, maximal impedance at 1000 Ω can be reached.
- Available Sizes: 0402, 0603, 0805, 1206, 1210, 1806, 1890
- Reliable Ni-Sn electrodes
- High rated current up to 6A
- Recommended soldering: Reflow
- Operating temperature: –55ºC to +125ºC
- Data line filter and for uncoupling for distribution voltage
- Applications: USB 2.0, IEEE 1394, LVDS, Control Signals, RS232, RS422, DC/DC Converter, HDD, fast bus signals, power supply, DC/DC converter
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
2A
DC Resistance Max
150mohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
300ohm
Product Range
WE-CBF Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
