Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 74279220800 Ferrite Bead, 0805 [2012 Metric], 80 ohm, 4 A, WE-MPSB Series, 0.018 ohm, ± 25%](https://www.newark.com/productimages/standard/en_US/24AC5584-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74279220800Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel40Y3214RL
Cut Tape40Y3214
Product RangeWE-MPSB Series
Your Part Number
12,292 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.380 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.380 |
| 25+ | $0.353 |
| 100+ | $0.325 |
| 250+ | $0.301 |
| 500+ | $0.277 |
| 1000+ | $0.266 |
| 2500+ | $0.255 |
| 5000+ | $0.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74279220800Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel40Y3214RL
Cut Tape40Y3214
Product RangeWE-MPSB Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance80ohm
DC Current Rating4A
Product RangeWE-MPSB Series
DC Resistance Max0.018ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.2mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
4A
DC Resistance Max
0.018ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
80ohm
Product Range
WE-MPSB Series
Impedance Tolerance
± 25%
Product Width
1.2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
