Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427236
Newark Part No.58AK1755
Product RangeWE-FLAT Series
Your Part Number
Technical Datasheet
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.230 |
| 5+ | $29.440 |
| 10+ | $28.650 |
| 25+ | $27.500 |
Price for:Each
Minimum: 1
Multiple: 1
$30.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427236
Newark Part No.58AK1755
Product RangeWE-FLAT Series
Technical Datasheet
Impedance133ohm
Frequency Min1MHz
Frequency Max1GHz
Product RangeWE-FLAT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance
133ohm
Frequency Max
1GHz
SVHC
No SVHC (25-Jun-2025)
Frequency Min
1MHz
Product Range
WE-FLAT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability