Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 7427220Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 46T8764 |
| Product Range | WE-FLAT Series |
| Your Part Number | |
| Technical Datasheet |
305 In Stock
1,100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 10+ | $3.580 |
| 25+ | $3.450 |
| 50+ | $3.310 |
| 100+ | $3.180 |
| 500+ | $3.040 |
| 1000+ | $2.860 |
| 2500+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 7427220Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 46T8764 |
| Product Range | WE-FLAT Series |
| Technical Datasheet | |
| Impedance | 90ohm |
| Frequency Min | - |
| Frequency Max | - |
| Product Range | WE-FLAT Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 7427220 is a 21-pole round Flat Ferrite Core made of 4 W 620 and offers easy way of filtering a ribbon cable and filter for common-mode interferences. The WE-FLAT series ferrite core is suitable for interference problems on data lines of digital devices.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- 21-Pole round
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Technical Specifications
| Impedance | 90ohm |
|---|---|
| Frequency Max | - |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Min | - |
|---|---|
| Product Range | WE-FLAT Series |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
