Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427216
Newark Part No.46T8762
Product RangeWE-FLAT Series
Your Part Number
Technical Datasheet
158 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 10+ | $3.240 |
| 25+ | $3.190 |
| 50+ | $3.140 |
| 100+ | $3.040 |
| 500+ | $2.940 |
| 1000+ | $2.830 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427216
Newark Part No.46T8762
Product RangeWE-FLAT Series
Technical Datasheet
Impedance63ohm
Frequency Min-
Frequency Max-
Product RangeWE-FLAT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 7427216 is a 40-pole round Flat Ferrite Core made of 4 W 620 and offers easy way of filtering a ribbon cable and filter for common-mode interferences. The WE-FLAT series ferrite core is suitable for interference problems on data lines of digital devices.
- -25 to 125°C Operating temperature range
Applications
Industrial
Warnings
Cleaning agents that are used to clean the application might damage or change the characteristics of the component or body.
Technical Specifications
Impedance
63ohm
Frequency Max
-
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Product Range
WE-FLAT Series
Technical Docs (2)
Alternatives for 7427216
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability