Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 74272131Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 28AH8160 |
| Product Range | WE-STAR-TEC LFS Series |
| Your Part Number | |
| Technical Datasheet |
1,320 In Stock
471 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.790 |
| 10+ | $3.810 |
| 25+ | $3.600 |
| 50+ | $3.380 |
| 100+ | $3.310 |
| 500+ | $3.240 |
| 1000+ | $3.180 |
| 2500+ | $3.110 |
Price for:Each
Minimum: 1
Multiple: 1
$4.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 74272131Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 28AH8160 |
| Product Range | WE-STAR-TEC LFS Series |
| Technical Datasheet | |
| Cable Diameter | 7.5mm |
| Frequency Min | - |
| Frequency Max | - |
| Impedance | 76ohm |
| Product Range | WE-STAR-TEC LFS Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Diameter | 7.5mm |
|---|---|
| Frequency Max | - |
| Product Range | WE-STAR-TEC LFS Series |
| Frequency Min | - |
|---|---|
| Impedance | 76ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
