Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427211Copy
Newark Part No.75AJ2551
Product RangeWE-FLAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 10+ | $1.750 |
| 25+ | $1.660 |
| 50+ | $1.580 |
| 100+ | $1.490 |
| 500+ | $1.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427211Copy
Newark Part No.75AJ2551
Product RangeWE-FLAT Series
Technical Datasheet
Impedance55ohm
Frequency Min-
Frequency Max-
Product RangeWE-FLAT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Impedance
55ohm
Frequency Max
-
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Product Range
WE-FLAT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
