Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427153SCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.88T6959
Product RangeWE-STAR-RING Series
Your Part Number
351 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.890 |
| 10+ | $4.820 |
| 25+ | $4.680 |
| 50+ | $4.530 |
| 100+ | $4.320 |
| 500+ | $4.100 |
| 1000+ | $4.020 |
| 2500+ | $3.940 |
Price for:Each
Minimum: 1
Multiple: 1
$4.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427153SCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.88T6959
Product RangeWE-STAR-RING Series
Technical Datasheet
Cable Diameter8mm
Frequency Min-
Frequency Max-
Impedance165ohm
Product RangeWE-STAR-RING Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 7427153S is a black Snap Ferrite made of 4 W 620 with Safety Key technology. The security lock guarantees electromagnetic compatibility because only authorized persons can unlock the snap ferrite with the STAR-TEC key. The STAR-RING series ferrite core is suitable for cables with difficult access because of easy installation and removal, mounting on circuit boards - midget blind rivet.
- Prefixing cable system eases the cable assembling process
- Patented technology
- UL94V-0 Classification of the plastic case
- -25 to 105°C Operating temperature range
Applications
Computers & Computer Peripherals, Power Management, Industrial
Technical Specifications
Cable Diameter
8mm
Frequency Max
-
Product Range
WE-STAR-RING Series
Frequency Min
-
Impedance
165ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 7427153S
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
