Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270182
Newark Part No.88T6947
Product RangeWE-TOF Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 10+ | $3.220 |
| 25+ | $3.170 |
| 50+ | $3.120 |
| 100+ | $3.020 |
| 500+ | $2.920 |
| 1000+ | $2.820 |
Price for:Each
Minimum: 1
Multiple: 1
$3.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270182
Newark Part No.88T6947
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter18.6mm
Product Length10mm
Inner Diameter10.2mm
Frequency Min-
Frequency Max-
Impedance265ohm
Product RangeWE-TOF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74270182 is an EMI suppression toroidal Ferrite Core made of 4 W 1500. The WE-TOF series ferrite core is suitable for wires, coaxial cables, wire-wrapping cables, multi-conductor wires and interference suppression applications.
- -25 to 125°C Operating temperature range
Applications
Power Management, Communications & Networking, Signal Processing
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component or body.
Technical Specifications
Outer Diameter
18.6mm
Inner Diameter
10.2mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
10mm
Frequency Min
-
Impedance
265ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 74270182
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
