Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427018Copy
Newark Part No.75AJ2541
Product RangeWE-TOF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $1.220 |
| 25+ | $1.160 |
| 50+ | $1.110 |
| 100+ | $0.987 |
Price for:Each
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427018Copy
Newark Part No.75AJ2541
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter18.6mm
Product Length6mm
Inner Diameter10.2mm
Frequency Min-
Frequency Max-
Impedance50ohm
Product RangeWE-TOF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
18.6mm
Inner Diameter
10.2mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
6mm
Frequency Min
-
Impedance
50ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
