Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270115Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.88T6942
Product RangeWE-TOF Series
Your Part Number
132 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.370 |
| 10+ | $7.260 |
| 25+ | $7.140 |
| 50+ | $7.020 |
| 100+ | $6.910 |
| 250+ | $6.790 |
| 500+ | $6.320 |
Price for:Each
Minimum: 1
Multiple: 1
$7.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270115Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.88T6942
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter31.5mm
Product Length16mm
Inner Diameter19mm
Frequency Min-
Frequency Max-
Impedance350ohm
Product RangeWE-TOF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 74270115 is an EMI suppression toroidal Ferrite Core made of 3 W 800. The WE-TOF series ferrite core is suitable for wires, coaxial cables, wire-wrapping cables, multi-conductor wires and interference suppression applications.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Technical Specifications
Outer Diameter
31.5mm
Inner Diameter
19mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
16mm
Frequency Min
-
Impedance
350ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 74270115
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
