Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742701121Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.08P2322
Product RangeWE-TOF Series
Your Part Number
498 In Stock
1,152 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.363 |
| 10+ | $0.356 |
| 25+ | $0.354 |
| 50+ | $0.349 |
| 100+ | $0.343 |
| 500+ | $0.339 |
| 1000+ | $0.332 |
| 2500+ | $0.325 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742701121Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.08P2322
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter9.5mm
Product Length14.5mm
Inner Diameter5mm
Frequency Min-
Frequency Max-
Impedance370ohm
Product RangeWE-TOF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 742701121 is a suppression toroidal Ferrite Core made of NiZn, a material which works in a broadband frequency range. This WE-TOF EMI ferrite core is applicable for 26AWG cable.
- -25 to 125°C Operating temperature range
Applications
Power Management, Signal Processing
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component or body.
Technical Specifications
Outer Diameter
9.5mm
Inner Diameter
5mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
14.5mm
Frequency Min
-
Impedance
370ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
