Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427010
Newark Part No.08P2319
Product RangeWE-TOF Series
Your Part Number
2,601 In Stock
Need more?
26 Delivery in 1-3 Business Days(US stock)
2575 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.550 |
| 25+ | $1.490 |
| 50+ | $1.420 |
| 100+ | $1.310 |
| 500+ | $1.210 |
| 1000+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427010
Newark Part No.08P2319
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter16.5mm
Product Length13mm
Inner Diameter8mm
Frequency Min-
Frequency Max-
Impedance513ohm
Product RangeWE-TOF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 7427010 is an EMI suppression toroidal Ferrite Core made of NiZn which works in a broadband frequency range. The ferrite core is suitable for coaxial cables, wire-wrapping cables, multi-conductor wires and interference suppression.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Technical Specifications
Outer Diameter
16.5mm
Inner Diameter
8mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
13mm
Frequency Min
-
Impedance
513ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 7427010
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
