Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270073
Newark Part No.08P2315
Product RangeWE-SAFB Series
Your Part Number
307 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.671 | $0.244 |
| 10+ | $0.669 | $0.244 |
| 25+ | $0.665 | $0.244 |
| 50+ | $0.661 | $0.244 |
| 100+ | $0.640 | $0.244 |
| 500+ | $0.620 | $0.244 |
| 1000+ | $0.581 | $0.244 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270073
Newark Part No.08P2315
Product RangeWE-SAFB Series
Technical Datasheet
Outer Diameter3.5mm
Product Length4mm
Inner Diameter1.2mm
Frequency Min-
Frequency Max-
Impedance50ohm
Product RangeWE-SAFB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74270073 is a small size EMI suppression Ferrite Bead made of 7 W 850. The WE-SAFB series ferrite bead is suitable for transistor bases or feed line, to avoid radio frequency interferences in switching amplifiers and power electronics for IGBT and thyristor circuits.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Technical Specifications
Outer Diameter
3.5mm
Inner Diameter
1.2mm
Frequency Max
-
Product Range
WE-SAFB Series
Product Length
4mm
Frequency Min
-
Impedance
50ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
