Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427007141
Newark Part No.66AH2666
Product RangeWE-SAFB Series
Technical Datasheet
281 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.744 |
| 10+ | $0.723 |
| 25+ | $0.703 |
| 50+ | $0.682 |
| 100+ | $0.642 |
| 500+ | $0.621 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427007141
Newark Part No.66AH2666
Product RangeWE-SAFB Series
Technical Datasheet
Outer Diameter4mm
Product Length5mm
Inner Diameter2mm
Frequency Min-
Frequency Max-
Impedance45ohm
Product RangeWE-SAFB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
4mm
Inner Diameter
2mm
Frequency Max
-
Product Range
WE-SAFB Series
Product Length
5mm
Frequency Min
-
Impedance
45ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate