Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270051Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81AH9634
Product RangeWE-AFB Series
Your Part Number
352 In Stock
198 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 25+ | $1.880 |
| 100+ | $1.480 |
| 250+ | $1.450 |
| 500+ | $1.420 |
| 1000+ | $1.390 |
| 2500+ | $1.360 |
| 5000+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270051Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81AH9634
Product RangeWE-AFB Series
Technical Datasheet
Outer Diameter15.5mm
Product Length28mm
Inner Diameter10.5mm
Frequency Min-
Frequency Max-
Impedance205ohm
Product RangeWE-AFB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
15.5mm
Inner Diameter
10.5mm
Frequency Max
-
Product Range
WE-AFB Series
Product Length
28mm
Frequency Min
-
Impedance
205ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
